031-70020

Amphenol RF
523-31-70020
031-70020

Gam.:

Aprašymas:
RF Adapteriai - Serijiniai ADAPTER BULKHEAD

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 863

Turime sandėlyje:
863 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
26,45 € 26,45 €
25,39 € 253,90 €
24,23 € 1 211,50 €
21,48 € 2 148,00 €
20,74 € 5 185,00 €
19,88 € 9 940,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: RF Adapteriai - Serijiniai
RoHS:  
REACH - SVHC:
BNC
Jack (Female)
Normal
Jack (Female)
Normal
75 Ohms
4 GHz
Bulkhead
Nickel
Gold
Brass
Bulk
Prekės Ženklas: Amphenol RF
Contact medžiaga: Beryllium Copper
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: Bulkhead
Orientavimasis: Straight
Gaminio tipas: RF Adapters - In Series
Serija: BNC
Gamyklinės pakuotės kiekis: 1
Subkategorija: RF Adapters
Dalies Nr., kitokios klasifikacijos numeriai: 31-70020
Vieneto Svoris: 19,708 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.