PT10MH01-223A2020

Amphenol Piher
531-PT10MH-22K
PT10MH01-223A2020

Gam.:

Aprašymas:
Derinamieji rezistoriai – kiauroji skylė 22Kohms 10mm Rnd Side adj

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 62

Turime sandėlyje:
62 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,09 € 1,09 €
0,872 € 8,72 €
0,799 € 19,98 €
0,70 € 70,00 €
0,644 € 161,00 €
0,599 € 299,50 €
0,577 € 577,00 €
0,489 € 978,00 €
0,478 € 1 912,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Derinamieji rezistoriai – kiauroji skylė
RoHS:  
PT-10
Through Hole
Single Turn
1 Turn
22 kOhms
Side Hex
150 mW
200 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Bulk
Prekės Ženklas: Amphenol Piher
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: ES
Skersmuo: 10.3 mm
Elemento tipas: Carbon
Aukštis: 12.1 mm
Montavimo stilius: PCB Mount
Gaminio tipas: Trimmer Resistors
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Potentiometers, Trimmers & Rheostats
Kūgis: Linear
Tipas: 10 mm Carbon Potentiometer
Plotis: 4.8 mm
Vieneto Svoris: 580 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.