PT10LV10-204A2020-S

Amphenol Piher
531-PT10V-200K-S
PT10LV10-204A2020-S

Gam.:

Aprašymas:
Derinamieji rezistoriai – kiauroji skylė 200Kohms 10mm Rnd Top adj Steel Lead

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 938

Turime sandėlyje:
938 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,648 € 0,65 €
0,552 € 5,52 €
0,489 € 12,23 €
0,464 € 46,40 €
0,433 € 108,25 €
0,411 € 205,50 €
0,39 € 390,00 €
0,389 € 778,00 €
0,343 € 1 372,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Derinamieji rezistoriai – kiauroji skylė
RoHS:  
PT-10
Through Hole
Single Turn
1 Turn
200 kOhms
Top Adjust
150 mW
200 VDC
20 %
300 PPM / C
Vertical Adjustment
- 25 C
+ 70 C
Bulk
Prekės Ženklas: Amphenol Piher
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: ES
Skersmuo: 10.3 mm
Elemento tipas: Carbon
Aukštis: 4.8 mm
Ilgis: 10 mm
Montavimo stilius: PCB Mount
Gaminio tipas: Trimmer Resistors
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Potentiometers, Trimmers & Rheostats
Kūgis: Linear
Tipas: 10 mm Carbon Potentiometer
Vieneto Svoris: 1 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.