UC20FL-NAML-KA001

Amphenol LTW
523-UC20FLNAMLKA001
UC20FL-NAML-KA001

Gam.:

Aprašymas:
USB Kabeliai / IEEE 1394 Kabeliai USB, Type C 2.0, Plastic, 3A, Female Connector, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,40 € 16,40 €
14,35 € 143,50 €
14,33 € 286,60 €
12,84 € 642,00 €
11,86 € 1 186,00 €
11,63 € 2 326,00 €
11,09 € 5 545,00 €
11,03 € 11 030,00 €
2 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: USB Kabeliai / IEEE 1394 Kabeliai
RoHS:  
Prekės Ženklas: Amphenol LTW
Gaminio tipas: USB Cables / IEEE 1394 Cables
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Waterproof USB 2.0 B Type Connectors

Amphenol LTW Waterproof USB 2.0 B Type Connectors support various protocols, such as USB 2.0 and USB Gen 1, and meet Super Speed communication of 10Gb/s, with up to 5A and 5V to 30V power supply. These waterproof connectors are protected against dirt, dust, high temperatures, high vibration, or humidity in harsh commercial and industrial environments. Amphenol LTW Waterproof USB 2.0 B Type Connectors are available in low-profile receptacles, receptacles with FPC, or overmolded inter-locking conduits.

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.