CAP-WBDFSMA1

Amphenol LTW
523-CAP-WBDFSMA1
CAP-WBDFSMA1

Gam.:

Aprašymas:
Žiedinės Metrinės Jungtys Circular Metric Connector, Waterproof Cap, Plastic, Female Connector, Screw Thread

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 12 196

Turime sandėlyje:
12 196
Galime išsiųsti iš karto
Pagal užsakymą:
8 210
Tikėtina 2026-06-10
Gamintojo numatytas pristatymo laikas
5
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,697 € 0,70 €
0,592 € 5,92 €
0,528 € 15,84 €
0,502 € 50,20 €
0,455 € 113,75 €
0,43 € 215,00 €
0,404 € 404,00 €
0,40 € 1 000,00 €
0,391 € 1 955,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Žiedinės Metrinės Jungtys
Circular Metric Connectors
M12
Screw
IP67
NMEA 2000
Priedo tipas: End Cap
Prekės Ženklas: Amphenol LTW
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminys: Accessories
Gamyklinės pakuotės kiekis: 10
Subkategorija: Circular Connectors
Vieneto Svoris: 891,660 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
3923509002
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M Series Waterproof Caps & Accessories

Amphenol LTW M Series Waterproof Caps and Accessories are available in plastic and metal versions and include caps, inserts, and nuts. These accessories are designed to support every connectivity need and are suitable for various environments and applications. Amphenol LTW M Series is suitable for industrial applications and compact designs where environmental protection and stable connection are required.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.