AD-05BMMA-QL8SP0

Amphenol LTW
523-AD-05BMMA-QL8SP0
AD-05BMMA-QL8SP0

Gam.:

Aprašymas:
Standard žiedinė jungtis X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable, F5.0 - F6.0mm, IP68

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,04 € 6,04 €
5,13 € 51,30 €
4,75 € 237,50 €
4,45 € 445,00 €
4,17 € 834,00 €
3,83 € 1 915,00 €
3,63 € 3 630,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Standard žiedinė jungtis
RoHS:  
5 Position
X-LOK
Prekės Ženklas: Amphenol LTW
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Standard Circular Connector
Gamyklinės pakuotės kiekis: 10
Subkategorija: Circular Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8536694020
ECCN:
EAR99

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.

X-Lok Push Lock Field Installable Connectors

Amphenol LTW X-Lok Push Lock Field Installable (FI) Connectors provide a serviceable crimp and screw-in termination for on-site installation requirements. X-Lok FI connectors feature a push-lock mechanism that provides audible feedback, ideal for blind mating and quick, easy installation. These connectors offer plastic and metal versions and meet high industrial standards by utilizing UL 94V-0 and UL-f1-rated thermoplastic materials for flammability and UV exposure protection. Amphenol LTW X-Lok Push Lock FI Connectors are compliant with UL 1977 standards and provide safe and stable performance in data and power transmission.

X-Lok Push Lock Mini Size Connectors

Amphenol LTW X-Lok Push Lock Mini Size Connectors are small, lightweight IP68 waterproof connectors with a push-lock mechanism design in metal or plastic. These highly reliable X-Lok connectors provide a fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok mini connectors ensure error-proof and easy assembly upon installation through audible / tactile feedback and a guided key design. Applications include LED, industrial automation, heavy equipment, renewable energy, medical, broadband wireless access, transportation, autonomous vehicles, and much more.