AD-02BMMM-QL8P05

Amphenol LTW
523-AD-02BMMM-QL8P05
AD-02BMMM-QL8P05

Gam.:

Aprašymas:
Sensor Cables / Actuator Cables SPE, X-Lok Interface, Plastic, 5A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 5000mm, IP68

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
33,73 € 33,73 €
29,54 € 295,40 €
28,27 € 565,40 €
27,36 € 1 368,00 €
26,45 € 2 645,00 €
23,48 € 4 696,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Mini
2 Position
Pigtail
Male
5 m (16.404 ft)
5 A
300 V
26 AWG
Black
IP68
X-Lok
Prekės Ženklas: Amphenol LTW
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Apvalkalo Medžiaga: Polyvinyl Chloride (PVC)
Gaminio tipas: Sensor Cables / Actuator Cables
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Amphenol LTW Single Pair Ethernet (SPE) Connectors feature mechanical interfaces designed and made according to IEEE 802.3bp standards. The product lineup offers three mechanical mating interfaces with an IP67 or higher protection rating to suit specific needs and requirements for industrial and ruggedized applications. The interface of Amphenol LTW SPE connectors can be integrated into a variety of interconnects: M5 (screw-threaded), M8 (screw-threaded), guided M8 (screw-threaded), M12 (screw-threaded and push-pull), FLOS+ (push-pull), and X-Lok (push-lock).

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.