105-02BFMM-SR7A03

Amphenol LTW
523-10502BFMMSR7A03
105-02BFMM-SR7A03

Gam.:

Aprašymas:
Sensor Cables / Actuator Cables M10.5 Circular Metric Connector, Metal, 2A, 02 pins, Female Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 3000mm, IP67 Mated

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,72 € 8,72 €
7,85 € 78,50 €
7,40 € 148,00 €
7,21 € 360,50 €
7,02 € 702,00 €
6,26 € 1 252,00 €
5,88 € 2 940,00 €
4,98 € 4 980,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Sensor Cables / Actuator Cables
RoHS:  
M10.5
2 Position
Pigtail
Female
3 m (9.843 ft)
2 A
30 V
24 AWG
Black
IP67
Sensor
Prekės Ženklas: Amphenol LTW
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Apvalkalo Medžiaga: Polyvinyl Chloride (PVC)
Gaminio tipas: Sensor Cables / Actuator Cables
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.