51722-10201200ABLF

Amphenol FCI
649-172210201200ABLF
51722-10201200ABLF

Gam.:

Aprašymas:
Valdybos Įgaliojimai PWRBLADE R/A LF HDR

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 351

Turime sandėlyje:
351 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,32 € 4,32 €
4,15 € 41,50 €
3,99 € 99,75 €
3,86 € 193,00 €
3,64 € 364,00 €
3,46 € 913,44 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Valdybos Įgaliojimai
Power to the Board
Pin (Male)
30 A, 48 A
200 V
2 Power, 12 Signal
Through Hole
Solder
6.35 mm, 2.54 mm
PwrBlade
Tray
PwrBlade
Prekės Ženklas: Amphenol FCI
Contact Susitarimas: Power/Signal
Contact danga: Tin
Korpuso spalva: Black
Korpuso medžiaga: Thermoplastic (TP)
Izoliacijos Atsparumas: 10 GOhms
Didžiausia darbinė temperatūra: + 125 C
Minimali darbinė temperatūra: - 55 C
Montavimo kampas: Right Angle
Eilučių skaičius: 4 Row
Gaminys: Plugs
Tarpai tarp Eilučių: 6.35 mm Power, 2.54 mm Signal
Gamyklinės pakuotės kiekis: 66
Subkategorija: Power Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® Connectors

Amphenol FCI PwrBlade® Connectors include power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. These connectors are ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment. Amphenol FCI PwrBlade Connectors feature 1 to 20 power contacts and 0 to 148 signal contacts. Individual power contacts have a 48A current-carrying capacity, and connector configurations with multiple power contacts are rated at 30A per power contact as tested for 30°C temperature rise in still air. An available cable port option provides segregated AC contacts for cable pass-through applications.

Automotive Electronics

Amphenol Communications Solutions provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driving assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.