10143848-102LF

Amphenol FCI
649-10143848-102LF
10143848-102LF

Gam.:

Aprašymas:
I/O Jungtys Plug Kit w/o RJ45 Conn, Std Lever Ptch
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
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1000   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
39,02 € 39 020,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: I/O Jungtys
RoHS:  
Accessories
Male
Cable
Crimp
Straight
OCTIS
- 55 C
+ 85 C
Bulk
Prekės Ženklas: Amphenol FCI
Spalva: Black
Dabartinė klasė: 1 A
Funkcijos:: Supplied Unassembled
Degumo įvertinimas: UL 94 V-0
Korpuso medžiaga: Thermoplastic (TP)
Prievadų skaičius: 1 Port
Gaminio tipas: I/O Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: I/O Connectors
Tipas: Cable Connector
Prekinis pavadinimas: OCTIS
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ RJ45 Connectors

Amphenol FCI OCTIS™ RJ45 Connectors provide a 1A current rating, a commonly available interface, and 94mm x 26mm x 27mm (L x W x H) dimensions. The series features standard RJ45 cable assemblies and robust I/O for high reliability and performance. The IP67 connectors are ideal for use in harsh environments, providing lightning protection, EMI shielding features, and a rugged weatherproof design. Amphenol FCI OCTIS™ RJ45 Connectors operate in a -55°C to +85°C temperature range. Typical applications include communications, data, industrial, and instrumentation.