MSPEC2L0AE010

Amphenol Commercial Products
523-MSPEC2L0AE010
MSPEC2L0AE010

Gam.:

Aprašymas:
Eterneto kabeliai / tinklo kabeliai SPE IP20 PLUG ASSY

Prieinamumas: 33

Turime sandėlyje:
33 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
39,23 € 39,23 €
31,98 € 319,80 €
31,09 € 777,25 €
30,42 € 1 521,00 €
28,46 € 2 846,00 €
27,31 € 6 827,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Eterneto kabeliai / tinklo kabeliai
RoHS:  
Plug
2 Position
Pigtail
Male
5 m (16.404 ft)
24 AWG
IP20
Bulk
60 V
Prekės Ženklas: Amphenol Commercial Products
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dabartinė klasė: 4 A
Korpuso medžiaga: Thermoplastic (TP)
Apvalkalo Medžiaga: Polyurethane (PUR)
Gaminio tipas: Ethernet Cables / Networking Cables
Serija: MSPE
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Duomenų Lapas

Specification Sheets

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Single Pair Ethernet (SPE) IP20 Cable Assemblies

Amphenol Commercial Single Pair Ethernet (SPE) IP20 Cable Assemblies are available in lengths ranging from 0.5m to 10m with an outer diameter ranging from 3.5mm to 6.4mm. The end-connector options include IP20 plug to pigtail, and IP20 plug to IP20 plug. These SPE cable assemblies use insulation displacement (IDC) termination plugs for easier field installation and service. The robust and secure latching with 360° shielding withstands harsh environments. The SPE design also reduces connector and cabling costs while increasing cabling density and ease of installation. Amphenol Commercial SPE IP20 Cable Assemblies bring direct Ethernet connectivity to peripheral devices such as sensors, vision system cameras, and actuators that operate at speeds up to 1Gb/s. SPE eliminates slow, complex, and costly fieldbus protocols and connections by simplifying and standardizing industrial network systems.

Industrial Ethernet Connectors & Cable Assemblies

Amphenol Communications Solutions Industrial Ethernet Connectors and Cable Assemblies support Power-over-Ethernet (PoE) or Power-over-Data Line (PoDL), allowing remote devices to be powered through the same connection that carries the signals. Factory automation programs utilizing Industrial Internet of Things (IIoT) connectivity offer expanded capabilities to communicate in the same language from sensors and input devices all the way up to the cloud. Ranging from single twisted pairs up to 1km away (10BASE-T1L) or a 10GBASE-T connection (CAT 6A) carrying real-time inspection data over a four-pair connection, a full range of solutions are available that can carry the load.