FLSC80103000

Amphenol Commercial Products
523-FLSC80103000
FLSC80103000

Gam.:

Aprašymas:
Apšvietimo jungtys FLS-C80-103-000-FLSDOME80D100H PNTNRD FG

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,70 € 6,70 €
6,06 € 60,60 €
5,73 € 143,25 €
5,59 € 279,50 €
5,31 € 424,80 €
4,75 € 1 140,00 €
4,47 € 2 503,20 €
3,96 € 4 118,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Apšvietimo jungtys
Accessories
Accessories
Polycarbonate (PC)
FLS
Tray
Prekės Ženklas: Amphenol Commercial Products
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IN
Gaminio tipas: Lighting Connectors
Gamyklinės pakuotės kiekis: 80
Subkategorija: Power
Prekinis pavadinimas: BrightConnX
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

FLS Zhaga Book 18 Receptacles, Bases & Domes

Amphenol Commercial FLS Zhaga Book 18 Receptacles, Bases, and Domes are compliant with Zhaga Book 18, making them compatible with Zhaga luminaires and fixtures as well as mating products. The components utilize UL 94-V0 high-temperature material and have an operating temperature range of -40°C to +105°C. These products are RoHS compliant and meet environmental, health, and safety requirements. The FLS series is well suited for street and roadway lighting, smart city lighting, and outdoor lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 base and dome are used to provide dimming control, wireless connectivity, sensing, and more.

Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.