AX3MB1M

Amphenol Audio
523-AX3MB1M
AX3MB1M

Gam.:

Aprašymas:
XLR jungtys 3P PIN M PLUG BLK W BRN MRK SLEEVE
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
4,12 € 4,12 €
3,93 € 39,30 €
3,34 € 83,50 €
3,29 € 329,00 €
2,88 € 720,00 €
2,80 € 1 400,00 €
2,39 € 2 390,00 €
2,23 € 5 575,00 €
2,14 € 10 700,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: XLR jungtys
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Cup
Cable Mount
Tin
AX
Prekės Ženklas: Amphenol Audio
Spalva: Brown
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dabartinė klasė: 15 A
Sukabinimo ciklai: 1000 Cycle
Gaminio tipas: XLR Connectors
Korpuso Padengimas: Nickel
Gamyklinės pakuotės kiekis: 25
Subkategorija: Audio & Video Connectors
Nurodytoji įtampa: 133 V
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
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AX MARK Color Coding Sleeve System

Amphenol Audio AX MARK Color Coding Sleeve System is designed for use on male or female XLR connectors to provide multiple options for customizing cable systems with unique identifiers. The sleeves feature an ample, flat marking surface for printing channel ID, cable length, or custom logos with ten colors available. Existing marking equipment can be used to ink stamp, heat transfer, or laser mark the sleeve in the field. The sleeves can also be changed out on already terminated AX connectors, future-proofing cabling field configurations to the existing inventory of AX connectors. The Color Coding Sleeve System also includes AX cable connectors pre-fitted with various marking sleeves.

AX Professional XLR Cable Connectors

Amphenol Audio AX Professional XLR Cable Connectors complement the latest audio architectures, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors feature a one-piece ground / latch spring design that incorporates twin wipe contacts for a direct connection path from mating shell to ground. This design provides enhanced connection and electromagnetic interference (EMI) performance. Amphenol Audio AX XLR Cable C Connectors are available in 3-, 4-, and 5-contact arrangements.