RSPST070856

Amphenol Aerospace
654-RSPST070856
RSPST070856

Gam.:

Aprašymas:
I/O Jungtys 7P STRAIGHT PLUG PCB .085 Stickout

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 25   Užsakoma po 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
81,07 € 2 026,75 €
78,36 € 3 918,00 €
74,07 € 7 407,00 €
250 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: I/O Jungtys
RoHS: N
Connectors
Male
7 Position
Gold
Through Hole
Solder Pin
Straight
Board Level
Prekės Ženklas: Amphenol Aerospace
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Prievadų skaičius: 1 Port
Gaminio tipas: I/O Connectors
Subkategorija: I/O Connectors
Tipas: SATA
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Speed Solutions

Amphenol Aerospace High-Speed Solutions feature connector and cable solutions for both high-speed copper and fiber-optic applications. Amphenol Aerospace high-speed fiber-optic interconnects are designed for use in harsh environments in military and aerospace applications. Amphenol Aerospace high-speed/high-frequency copper interconnects provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace also provides a large array of high-speed cable assemblies with high-speed Quadrax and differential Twinax contacts, as well as coax and concentric Twinax contacts.

Rugged R-SATA Connectors

Amphenol Aerospace Rugged R-SATA Connectors support SATA 3.0 protocol, delivering 6.25Gb/s data rates and higher. This series is suitable as the primary internal storage interconnect for desktop and mobile PCs, connecting the system to peripherals such as hard drives, solid-state drives, optical drives, and removable magnetic media drives. These connectors utilize a micro-hyperboloid contact system, which offers low insertion and extraction forces, high durability counts, and resists shock, vibration, and fretting corrosion. Amphenol Aerospace Rugged R-SATA Connectors are designed for harsh environments and rugged storage applications. They are suitable for a range of military applications, including data recorders, avionics, ruggedized mobile systems, and digital maps utilized on military platforms, including fighter aircraft, unmanned aerial vehicles, helicopters, mobile man-pack, and ground vehicles.