LMD-06RK1

Amphenol Aerospace
654-LMD-06RK1
LMD-06RK1

Gam.:

Aprašymas:
Stovas ir Skydų Jungtys Receptacle Housing 6 Bay Key 1

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 13

Turime sandėlyje:
13 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
22 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 13 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
237,69 € 237,69 €
208,64 € 2 086,40 €
25 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Stovas ir Skydų Jungtys
RoHS: N
Receptacle Housings
6 Position
LMD/LMS
Prekės Ženklas: Amphenol Aerospace
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: Rack & Panel Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Backplane Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8536698000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

LMD Modular Connectors

Amphenol Aerospace LMD Modular Connectors offer design flexibility in the assembly of wire harnesses used in instrumentation and avionic control environments. LMD connectors consist of a housing, modules, and contacts. Housings are constructed using either a lightweight, high-performance composite material for EMI shielding or a lightweight, white thermoplastic nylon material with increased solvent resistance. Amphenol Aerospace LMD connectors feature four standard modules with contact arrangements of 1 #8, 4 #16, 9 #20, or 16 #22. The linear module design can be used in rack-and-panel or cable-to-cable applications.

LMS Modular In-Line Splice Connector

Amphenol Aerospace LMS In-Line Splice Connector provides a flexible solution for wire harness interconnections. The LMS series includes a double-ended, tool-less splice. This splice features an integral release mechanism for easy tool-less module removal. It is made of black thermoplastic material and offers an operating temperature range of -55°C to +140°C. Amphenol Aerospace LMS In-Line Splice Connector uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies. The LMS series also includes a two-piece bracket for panel mounting.

LMD & LMS Modular Connector System

Amphenol Aerospace LMD and LMS Modular Connector System provides flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination. Designers can reduce assembly and production costs, eliminate the need for dedicated PC boards and associated hardware as well as reduce inventory levels. The LMD series features connectors that consist of a housing, modules, and contacts. The LMS series includes a double-ended in-line splice connector with an integral release mechanism for easy tool-less module removal. The series also includes a two-piece bracket for panel mounting. Amphenol Aerospace LMD and LMS Modular Connector System is ideal for use in a variety of circuit configurations.