CA-628485-E76

Amphenol Aerospace
654-CA-628485-E76
CA-628485-E76

Gam.:

Aprašymas:
Specializuoti kabeliai Pwr test Cbl - 38999 to Banana Plug, 6ft

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Specializuoti kabeliai
Test Cables
Circular
Plug
6 ft
High Speed
Prekės Ženklas: Amphenol Aerospace
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Specialized Cables
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Dual-Channel Fiber Protocol Media Converters

Amphenol Aerospace Dual-Channel Fiber Protocol Media Converters are designed to convert two channels of 1G or 10G-Base-T copper Ethernet to fiber optic protocols. These media converters set the fiber speed based on the fastest speed auto-negotiated on the copper side, providing flexibility to be either 1G-Base-T or 10G-Base-T. A stand-alone adapter is available for integrating with other platforms. Amphenol Aerospace Dual-Channel Fiber Protocol Media Converters work with a 28V power supply, 5W maximum. The copper / fiber converter modules are ideal for sensor systems, harsh environments, avionics, ground systems, and naval applications.

High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.