21-032904-121

Amphenol Aerospace
654-21-032904-121
21-032904-121

Gam.:

Aprašymas:
Žiediniai Mil Spec Kontaktai CONTACT, PIN -OCTONET

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
364,13 € 364,13 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Žiediniai Mil Spec Kontaktai
High Speed
Prekės Ženklas: Amphenol Aerospace
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: Circular MIL Spec Contacts
Subkategorija: Circular Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Octonet Contacts

Amphenol Aerospace Octonet Contacts feature eight strategically spaced inner contacts that form 100Ω matched impedance differential pairs. This superior Ethernet contact system is designed for MIL-DTL-38999 Series III connectors. The Octonet series is 10G Ethernet compliant and meets the performance specifications of CAT-6A cables. The contacts are available in a size 8 crimp termination style and can be installed in existing size 8 Quadrax cavities. Amphenol Aerospace Octonet Contacts are ideal for military and commercial air avionics as well as high-speed Ethernet applications.

High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold-plated with crimp terminations. They offer low power consumption and EMI compatibility. 

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.