NPI-19-300GV

Amphenol Advanced Sensors
527-NPI-19-300GV
NPI-19-300GV

Gam.:

Aprašymas:
Slėgio jutikliai - pramoniniai 300 PSIG/A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 48   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
90,75 € 4 356,00 €
90,73 € 8 710,08 €
288 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Slėgio jutikliai - pramoniniai
RoHS:  
Pressure Sensors
300 psi
Gauge
0.3 %
Millivolt
100 mV
10 V
Prekės Ženklas: Amphenol Advanced Sensors
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Didžiausia darbinė temperatūra: + 125 C
Minimali darbinė temperatūra: - 40 C
Pakavimas: Tube
Slėgio prievadas: No Port
Gaminio tipas: Industrial Pressure Sensors
Serija: NPI-19
Gamyklinės pakuotės kiekis: 48
Subkategorija: Sensors
Maksimali Maitinimo Įtampa: 15 V
Prekinis pavadinimas: NovaSensor
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
ECCN:
EAR99

NovaSensor® Industrial Pressure Sensors

Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors incorporate IsoSensor technology for high cost-effectiveness and performance. These sensors operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The Amphenol Advanced Sensors NovaSensor Industrial Pressure Sensors are piezoresistive sensor chips housed in a fluid-filled cavity and isolated from the measured media by a stainless steel diaphragm and body. These NovaSensor MEMS pressure sensors also employ SenStable® processing technology for excellent output stability.

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfill stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.