DC95F502WN

Amphenol Advanced Sensors
527-DC95F502WN
DC95F502WN

Gam.:

Aprašymas:
NTC Thermistors 5KOhm +/-.2C Epoxy Interchangeable Chip

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 588

Turime sandėlyje:
588 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,96 € 6,96 €
5,88 € 29,40 €
5,46 € 54,60 €
4,95 € 123,75 €
4,60 € 230,00 €
4,28 € 428,00 €
3,61 € 1 805,00 €
3,47 € 3 470,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: NTC Thermistors
RoHS:  
DC95
3969 K
5 kOhms
75 mW
0.1 C
Off-Board
Wire Lead
- 80 C
+ 150 C
2.4 mm
38.1 mm
2.4 mm
Bulk
B Tolerancija: + / - 0.2 C
Beta Vertė: B25/85
Prekės Ženklas: Amphenol Advanced Sensors
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: GB
Laido Skersmuo: 0.3 mm
Gaminio tipas: NTC Thermistors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Thermistors
Tipas: NTC
Prekinis pavadinimas: THERMOMETRICS
Vieneto Svoris: 286,100 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.

NTC Thermistors - Glass

Amphenol Advanced Sensors NTC Thermistors offer increased stability and robustness. These glass-coated thermistors are hermetically sealed, making them ideal for applications over 150°C. A wide range of sizes and response time values are available, as well as an extensive range of resistances and beta values. 

NTC Interchangeable Type 95 Thermistors

Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors feature interchangeability down to ±0.1°C and are suitable for use over a -80°C to +150°C operating temperature range. These precision, solid-state temperature sensors provide high sensitivity as well as high reliability and stability over an interchangeable range. These rugged thermistors are resin-coated for good mechanical strength and resistance to solvents and are available with a choice of lead wire material. Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors are suitable for temperature measurement, control, and compensation.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfill stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.