10M50DDF672I7G

Altera
989-10M50DDF672I7G
10M50DDF672I7G

Gam.:

Aprašymas:
FPGA - Field Programmable Gate Array
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
Min. 40   Užsakoma po 40
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
237,42 € 9 496,80 €
120 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Altera
Gaminio kategorija: FPGA - Field Programmable Gate Array
RoHS:  
10M50
50000 LE
0 bit
1.15 V
1.25 V
Tray
Prekės Ženklas: Altera
Jautrus drėgmei: Yes
Gamyklinės pakuotės kiekis: 40
Subkategorija: Programmable Logic ICs
Prekinis pavadinimas: MAX
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542399000

MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.