3B1UM

Altech
845-3B1UM
3B1UM

Gam.:

Aprašymas:
Circuit Laužtuvai 3B1UM, 1A, CIRCUIT BREAKER
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
84,56 € 84,56 €
70,74 € 353,70 €
67,02 € 670,20 €
55,85 € 2 792,50 €
52,12 € 5 212,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Altech
Gaminio kategorija: Circuit Laužtuvai
UM
1 A
277 VAC
3 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Prekės Ženklas: Altech
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Montavimo stilius: DIN Rail Mount
Gaminio tipas: B-Trip Circuit Breakers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circuit Breakers
Terminacijos Stilius: Box Clamp, Ring Tongue
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
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.