2C50UR

Altech
845-2C50UR
2C50UR

Gam.:

Aprašymas:
Circuit Laužtuvai 50A,MCB C CHAR 2PL 480Y/277VAC, UL1077
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
47,95 € 47,95 €
39,78 € 198,90 €
36,70 € 367,00 €
31,57 € 1 578,50 €
29,59 € 2 959,00 €
27,62 € 6 905,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Altech
Gaminio kategorija: Circuit Laužtuvai
RoHS:  
UR
Prekės Ženklas: Altech
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circuit Breakers
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
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

UR Circuit Breakers

Altech UR Circuit Breakers are UL 1077-recognized supplementary protectors with B-, C-, and D-trip curves. These DIN-rail-mounted modules are available in 1-, 2-, and 3-pole variants as well as an add-on neutral pole option. Altech UR Circuit Breakers feature a 17.5mm width per pole and 10kA short circuit withstand capacity. Typical applications include sensitive electronics, power supplies, and appliance circuits.