2B3UM

Altech
845-2B3UM
2B3UM

Gam.:

Aprašymas:
Circuit Laužtuvai 3A MCB B CHAR 277VAC UL508
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
40,94 € 40,94 €
40,57 € 405,70 €
37,12 € 1 856,00 €
35,90 € 3 590,00 €
34,84 € 8 710,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Altech
Gaminio kategorija: Circuit Laužtuvai
RoHS:  
UM
3 A
277 VAC
80 VDC
2 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Prekės Ženklas: Altech
Atitiktis: UL508
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Montavimo stilius: DIN Rail Mount
Gaminio tipas: B-Trip Circuit Breakers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circuit Breakers
Terminacijos Stilius: Box Clamp, Ring Tongue
Nurodytoji įtampa: 277 VAC, 80 VDC
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.