25D27SB

Altech
845-25D27SB
25D27SB

Gam.:

Aprašymas:
Pramoniniai ir Elektros Saugikliai Diazed 25A Slw Blw 50x22mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
54 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,40 € 2,40 €
2,39 € 597,50 €
2,30 € 1 150,00 €
2,19 € 2 190,00 €
2,16 € 5 400,00 €
2,10 € 10 500,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Altech
Gaminio kategorija: Pramoniniai ir Elektros Saugikliai
RoHS:  
Diazed
Specialty Fuses
25 A
500 VAC
Time Delay / Slow Blow
Round Body Fuses
Screw
Threaded Socket
DII-E 27
Without Indicator
Bulk
Prekės Ženklas: Altech
Skersmuo: 22 mm
Ilgis: 50 mm
Gaminio tipas: Diazed Fuse
Gamyklinės pakuotės kiekis: 5
Subkategorija: Fuses
Tipas: Diazed Fuse
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
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Slovėnija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.