15.913

Altech
845-15.913
15.913

Gam.:

Aprašymas:
Circuit Laužtuvai MA20.0-25.0A Motor Protector
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
98,86 € 98,86 €
81,97 € 409,85 €
75,59 € 755,90 €
62,51 € 3 125,50 €
57,74 € 5 774,00 €
250 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Altech
Gaminio kategorija: Circuit Laužtuvai
RoHS:  
MA
Circuit Breaker
Adjustable Trip
25 A
277 VAC
3 Pole
Handle
0 C
+ 25 C
Non-Illuminated
Prekės Ženklas: Altech
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Aukštis: 89.5 mm
Ilgis: 68 mm
Montavimo stilius: DIN Rail Mount
Gaminio tipas: Miniature Circuit Breakers
Subkategorija: Circuit Breakers
Terminacijos Stilius: Screw
Nurodytoji įtampa: 277 VAC
Plotis: 44 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

MA Circuit Breakers & Manual Motor Controllers

Altech MA Three-Phase Adjustable-Trip Miniature Circuit Breakers and Manual Motor Controllers are designed to handle the high inrush loads of 3-phase transformers, power supplies, and motors. The MA devices protect wiring and equipment from damage caused by the three major classes of overcurrent (overload, short circuit, and ground fault) while reducing the number of nuisance trips in high starting and inrush current circuits. The Altech circuit breakers feature an adjustable thermal trip, allowing the finalization of initial designs before procurement of the load equipment is complete. Snap-on DIN rail mounting saves panel layout design time as well as installation and rework/repair costs. Large cage-clamp terminals with screws simplify and speed up the wiring process.