SPVQ330100

Alps Alpine
688-SPVQ330100
SPVQ330100

Gam.:

Aprašymas:
Detektorių Jungikliai 0.3 Amp at 16 Volts 3 N
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
Min. 5200   Užsakoma po 5200
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,98 € 10 296,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Alps Alpine
Gaminio kategorija: Detektorių Jungikliai
RoHS:  
3 N
6.1 mm
300 mA
16 VDC
Through Hole
Tray
Prekės Ženklas: Alps Alpine
Apšviestas: Non-Illuminated
Montavimo stilius: PCB Mount
Gaminio tipas: Detector Switches
Serija: SPVQ3
Gamyklinės pakuotės kiekis: 5200
Subkategorija: Switches
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
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.