ATS045045009-SF-15H

Advanced Thermal Solutions
984-AT045045009SF15H
ATS045045009-SF-15H

Gam.:

Aprašymas:
Šilumos Radiatoriai BGA Heat Sink, High Aspect Ratio Extrusion, Straight, No TIM, 45x45x9mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 96

Turime sandėlyje:
96 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,59 € 6,59 €
5,83 € 58,30 €
5,68 € 113,60 €
5,48 € 274,00 €
5,13 € 513,00 €
4,87 € 974,00 €
4,74 € 2 370,00 €
4,57 € 4 570,00 €
4,47 € 8 940,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Advanced Thermal Solutions
Gaminio kategorija: Šilumos Radiatoriai
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
8.48 C/W
45 mm
45 mm
9 mm
Prekės Ženklas: Advanced Thermal Solutions
Spalva: Black
Pakavimas: Bulk
Gaminio tipas: Heat Sinks
Serija: BGA High Aspect Ratio
Gamyklinės pakuotės kiekis: 100
Subkategorija: Heat Sinks
Tipas: Component
Prekinis pavadinimas: Value-Line Platform
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
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.