NGB800S15K

Advanced Energy / SL Power
675-NGB800S15K
NGB800S15K

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 20   Užsakoma po 20
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
272,34 € 5 446,80 €
60 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Advanced Energy
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
800 W
80 VAC to 264 VAC
1 Output
15 VDC
53.3 A
U-Bracket
90 %
Medical, Industrial
203.2 mm (8 in)
127 mm (5 in)
40.6 mm (1.598 in)
NGB800
Prekės Ženklas: Advanced Energy / SL Power
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 80 C
Minimali darbinė temperatūra: - 20 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Open Frame
Maitinimas - Priverstinis oras: 690 W
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 20
Subkategorija: Power Supplies
Tipas: AC-DC Power Supplies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8504408390
USHTS:
8504409540

NGB250/NGB425/NGB660/NGB800 Power Supplies

Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies are single-output devices that meet medical and industrial safety standards. The NGB250 devices provide an output power of up to 250W with airflow, only derating to 180W convection-cooled. The NGB425 series offers up to 425W with airflow and up to 300W convection-cooled, while the NGB425 units feature up to 660W with airflow and up to 400W convection-cooled. The NGB800 series provides up to 800W with airflow and up to 500W convection-cooled. Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies meet Class B emissions levels and feature a universal 80VAC or 85VAC to 264VAC input range and <100µA leakage current.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Automated Test Equipment Solutions

Advanced Energy / SL Power Automated Test Equipment (ATE) Solutions include efficient, modular solutions for the transformation of AC into low-voltage DC. These solutions offer the flexibility to accommodate diverse combinations of input/output voltage and power ratings and are designed for easy integration into ATE systems. Advanced Energy / SL Power ATE Solutions offer specification configurations that can be precisely tailored to fit unique requirements, making them ideal for almost any project.

Electrosurgery Solutions

Advanced Energy / SL Power Electrosurgery Solutions are suitable for surgical robotics, electroporation, ablation, and ophthalmology medical equipment. Electrosurgery uses electric current and voltage to perform surgical procedures, making the selection critical for optimal energy and performance. Featured power supplies from Advanced Energy / SL Power include the NGB660 and the NGB880 series. These power supplies are available with nominal main output ratings of 12V, 15V, 24V, or 48V and either 660W or 800W total power ratings, depending on the series.