CoolX CX18S1

Advanced Energy / Excelsys
324-COOLXCX18S1
CoolX CX18S1

Gam.:

Aprašymas:
Moduliniai maitinimo šaltiniai - priedai CoolX1800 Series Links

Eksploatacijos Laikotarpis:
"Mouser Naujiena"

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,80 € 1,80 €
1,68 € 8,40 €
1,63 € 16,30 €
1,52 € 38,00 €
1,47 € 73,50 €
1,42 € 142,00 €
1,35 € 337,50 €
1,32 € 660,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Advanced Energy
Gaminio kategorija: Moduliniai maitinimo šaltiniai - priedai
RoHS:  
Series Link
CoolX 1800
CoolX1800
Prekės Ženklas: Advanced Energy / Excelsys
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Modular Power Supplies
Gamyklinės pakuotės kiekis: 25
Subkategorija: Power Supplies
Dalies Nr., kitokios klasifikacijos numeriai: CX18S1
Vieneto Svoris: 1,6 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8504409540
ECCN:
EAR99

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.