NPS43-M

Advanced Energy / Artesyn
826-NPS43-M
NPS43-M

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 45W 12V 3.75A

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
38
Tikėtina 2026-11-13
80
Tikėtina 2026-11-23
Gamintojo numatytas pristatymo laikas
16
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
39,35 € 39,35 €
36,24 € 181,20 €
35,25 € 246,75 €
35,18 € 985,04 €
34,45 € 1 929,20 €
33,96 € 3 565,80 €
33,77 € 8 510,04 €
504 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Advanced Energy
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
60 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
12 VDC
3.75 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
21.8 mm (0.858 in)
NPS40-M
Prekės Ženklas: Advanced Energy / Artesyn
Įvesties Dažnis: 47 Hz to 440 Hz
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Open Frame
Maitinimas - Priverstinis oras: 60 W
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 7
Subkategorija: Power Supplies
Vieneto Svoris: 180 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NPS40-M 60W Single-Output Power Supplies

Advanced Energy / Artesyn NPS40W to 60W Single Output Power Supplies offer a compact 2" x 4" footprint with a height of 1" and protects against overload, overvoltage, and short circuit. The NPS40-M Series Power Supplies provide up to 45W of power with convection cooling and up to 60W with forced air cooling. The universal input power supply has a built-in EMI filter and offers high efficiency and many safety certifications.