NPS28-M

Advanced Energy / Artesyn
826-NPS28-M
NPS28-M

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 48V output 25W 2"x4" Medical &Non-Medical

Prieinamumas: 39

Turime sandėlyje:
39 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
22,40 € 22,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Advanced Energy
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
40 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
48 VDC
520 mA
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
21.844 mm (0.86 in)
NPS22-M
Prekės Ženklas: Advanced Energy / Artesyn
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Įvesties Dažnis: 47 Hz to 440 Hz
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Open Frame
Maitinimas - Priverstinis oras: 40 W
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 7
Subkategorija: Power Supplies
Vieneto Svoris: 100 g
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
8504408390
CNHTS:
8504409190
USHTS:
8504409510
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NPS20-M Open Frame Power Supplies

Advanced Energy / Artesyn NPS20-M Open Frame Power Supplies offer a smaller footprint (2"x4") than the NLP25 Series it replaces. The single output NPS20-M Series provides 25W to 40W total output power and a wide input voltage range of 90-264VAC/127-300VDC. This compact power component is only 1 inch in height and carries both information technology equipment (ITE), non-patient contact, and non-patient critical medical safety approvals. Other NPS20-M features include typical full load efficiency of 87%, overload and short circuit protection, remote sense, and universal input. The NPS20-M power supplies also work well with light industrial systems.