83-011-0012M

Advanced Energy / Artesyn
826-83-011-0012M
83-011-0012M

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso NP 12V 1-slot, 1OP Module 400W Medical

Prieinamumas: 30

Turime sandėlyje:
30 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
196,54 € 196,54 €
188,48 € 942,40 €
183,28 € 1 832,80 €
178,26 € 4 456,50 €
174,64 € 8 732,00 €
100 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Advanced Energy
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
400 W
90 VAC to 264 VAC
1 Output
12 VDC
41.6 A
Enclosed
Medical
122.3 mm
55.8 mm
19.5 mm
NP08
Prekės Ženklas: Advanced Energy / Artesyn
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Įvesties Dažnis: 47 Hz to 440 Hz
IP Reitingas: IP20
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 70 C
Minimali darbinė temperatūra: 0 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: AC/DC Output Modules
Gaminio tipas: AC-DC Power Modules
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Prekinis pavadinimas: NeoPower
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NeoPower Configurable Power Supplies

Advanced Energy / Artesyn NeoPower Configurable Power Supplies feature high-power-density supplies with up to 4000W output power. The power supplies are easily configurable, series or parallel, with an intuitive software interface enabling fast prototypes. The power supplies support MODBus RTU digital communication, PMBUS, and CANOPEN with a ConnectedPower dongle for control and monitoring. The Advanced Energy / Artesyn NeoPower Configurable Power Supplies offer various protections, including Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and short-circuit protection. The power supplies are RoHS-compliant and certified for industrial and medical safety standards.