AS568-218 FKM

Aavid
532-AS568-218FKM
AS568-218 FKM

Gam.:

Aprašymas:
Montavimas Hardware O-Ring, Fluorocarbon/FKM, 75 Durometer Hardness, 0.139"Cross, 1.234"ID, 1500 PSI
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
0,46 € 0,46 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Aavid
Gaminio kategorija: Montavimas Hardware
RoHS:  
O-Rings
Fluoropolymer (FP)
1.234 in
+ 400 F
Prekės Ženklas: Aavid
Spalva: Black
Skerspjūvis: 0.139 in
Kietumas: 75 Durometer
Didžiausias slėgis: 1500 PSI
Gaminio tipas: Mounting Hardware
Serija: AS568
Forma: Round
Gamyklinės pakuotės kiekis: 1
Subkategorija: Hardware
Dalies Nr., kitokios klasifikacijos numeriai: 65296 V708-75/2-218
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
3926904510
ECCN:
EAR99

O-Rings & Sealing Technology

Aavid, Thermal Division of Boyd Corporation O-Rings and Sealing Technology deliver a reliable sealing solution for the medical, automotive, and industrial industries. These high-performance O-rings prevent fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments. The series increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments. These robust O-rings also increase product lifetimes through reduced wear and tear between surfaces. Aavid O-Rings are designed to improve system reliability and are available in a wide range of materials and sizes to fit a variety of applications.