AMELH4025S-R56MT

ABRACON
815-AMELH4025S-R56MT
AMELH4025S-R56MT

Gam.:

Aprašymas:
Maitinimo Induktoriai - SMD Inductor 0.56 uH 4.2 x 4.2 x 2.5 mm

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
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
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
0,749 € 1 872,50 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
ABRACON
Gaminio kategorija: Maitinimo Induktoriai - SMD
RoHS:  
Molded Power Inductor
4025
Shielded
560 nH
20 %
4.9 mOhms
15 A
- 40 C
+ 125 C
Standard
4.2 mm
4.2 mm
2.3 mm
Metal Alloy
AMELH4025S
Reel
Programa: Industrial Electronics, Consumer Electronics
Prekės Ženklas: ABRACON
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Atstumas tarp Laidų: 2.4 mm
Montavimo stilius: PCB Mount
Gaminio tipas: Power Inductors - SMD
Gamyklinės pakuotės kiekis: 2500
Terminacijos Stilius: SMD/SMT
Test Dažnis: 100 KHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AMELH4025S Power Inductors

Abracon AMELH4025S Power Inductors feature inductance ranging from 0.13μH to 4.7μH, minimal audible buzzing, and low DCR. These flat-wire / hot-press molded power inductors offer high saturation current, soft saturation characteristics, and ultra-low AC losses. The AMELH4025S series is designed to provide improved efficiency and thermal performance, along with smoother current handling capacity. Abracon AMELH4025S Power Inductors support higher load currents while delivering superior EMI suppression and reliable performance at extreme temperatures. Typical applications include consumer electronics, industrial electronics, and telecom equipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.