AIMC-0402HQ-2N7S-T

ABRACON
815-AIMC402HQ-2N7S-T
AIMC-0402HQ-2N7S-T

Gam.:

Aprašymas:
RD induktoriai – SMD FIXED IND 2.7NH 0.7A 90 MOHM

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
ABRACON
Gaminio kategorija: RD induktoriai – SMD
RoHS:  
Multilayer Ceramic Chip Inductor
0402 (1006 metric)
Shielded
2.7 nH
0.3 nH
700 mA
90 mOhms
- 55 C
+ 125 C
20
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ceramic
AIMC-0402HQ
Reel
Programa: High Frequency
Prekės Ženklas: ABRACON
Korpuso Kodas - in: 0402
Korpuso Kodas - MM: 1006
Core type: Multilayer
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: PCB Mount
Gaminys: RF Inductors
Gaminio tipas: RF Inductors
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Test Dažnis: 250 MHz
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AIMC-0402HQ Multilayer Chip Ceramic Inductors

Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors offer a 1nH to 15nH inductance range, 50mΩ to 220mΩ maximum DC resistance, and -55°C to +125°C temperature range. These inductors feature high self-resonant frequency, high Q value, excellent solderability, heat resistance for reflow soldering, and a multilayer monolithic construction that yields high reliability. Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors are ideal for BLUETOOTH®, mobile phones, and high-frequency telecommunication circuits.