AD9371BBCZ

Analog Devices
584-AD9371BBCZ
AD9371BBCZ

Mfr.:

Description:
RF Transceiver Broad Market Mykonos Release

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
Multiband
300 MHz to 6 GHz
6.144 Gb/s
1.267 V
3.465 V
1.055 A
1 A
7 dBm
- 40 C
+ 85 C
JESD204B
CSPBGA-196
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Product Type: RF Transceiver
Series: AD9371
Factory Pack Quantity: 189
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RadioVerse
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 9/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 21
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
585,72 € 585,72 €
511,49 € 5 114,90 €