uLCD-24PTU-Pi

4D Systems
971-ULCD-24PTU-PI
uLCD-24PTU-Pi

Gam.:

Aprašymas:
Raspberry Pi Hats / Add-on Boards 2.4" Pk Adptr Shld for Raspberry Pi

Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
6 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
60,15 € 60,15 €
49,92 € 499,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
4D Systems
Gaminio kategorija: Raspberry Pi Hats / Add-on Boards
Siuntimo apribojimai:
 Produktas prieinamas tik pirminės įrangos gamintojams / elektronikos gamybos įmonėms ir projektavimo srities verslo klientams. Produktas nesiunčiamas klientams į ES arba JK
RoHS:  
TFT-LCD Displays
Resistive
4-Wire, I2C
Raspberry Pi
5 V
- 20 C
+ 70 C
Prekės Ženklas: 4D Systems
Pakavimas: Bulk
Gaminio tipas: Display Modules
Serija: microLCD
Gamyklinės pakuotės kiekis: 1
Subkategorija: Computing
Vieneto Svoris: 64 g
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
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Australija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.