5602-22-0142A-700

3M Electronic Solutions Division
517-5602220142A700
5602-22-0142A-700

Gam.:

Aprašymas:
Kompiuterių Kabeliai SATA 3.0 CBL ASSY,7P 700MM, STRT TO STRT

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 700   Užsakoma po 350
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,49 € 3 143,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
3M
Gaminio kategorija: Kompiuterių Kabeliai
I/O Cables
SATA Twinaxial Cable
SATA
7 Position
SATA
7 Position
Female / Female
26 AWG
700 mm
Black
Each
500 VAC
Prekės Ženklas: 3M Electronic Solutions Division
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Dabartinė klasė: 1.5 A
Apvalkalo Medžiaga: Thermoplastic
Gaminio tipas: Computer Cables
Serija: 5602
Gamyklinės pakuotės kiekis: 350
Subkategorija: Cable Assemblies
Dalies Nr., kitokios klasifikacijos numeriai: 05111560546 XP200020590
Vieneto Svoris: 4,249 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8473305100
ECCN:
EAR99

5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.