3644B/20-300

3M Electronic Solutions Division
517-3644B/20-300
3644B/20-300

Gam.:

Aprašymas:
Multi-Conductor Cables 20 COND SH/JCK 300' TWIST BEIGE 28AWG

Prieinamumas: 1

Turime sandėlyje:
1
Galime išsiųsti iš karto
Pagal užsakymą:
35
Tikėtina 2026-05-04
Gamintojo numatytas pristatymo laikas
14
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
633,66 € 633,66 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
3M
Gaminio kategorija: Multi-Conductor Cables
Twisted Pair Cable
Shielded
20 Conductor
300 ft
28 AWG
Brown (Beige)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
300 V
Prekės Ženklas: 3M Electronic Solutions Division
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Funkcijos:: Optimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Izoliacinė Medžiaga: Polypropylene (PP)
Gaminio tipas: Multi-Conductor Cables
Serija: 3644
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable
Dalies Nr., kitokios klasifikacijos numeriai: 05113861723 7000058081 80610470272
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.

Cable for MDR Plugs

3M offers a range of Round Shielded/Jacketed Discrete Wire Cables (e.g. 3600, 3647, UK-C Series) for MDR plugs. Available options accommodate 14 to 100 conductors, voltage ratings of 150V and 300V, and cable lengths from 100ft to 1000ft.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.