1U30S-MB2-SA2-350

3M Electronic Solutions Division
517-1U30SMB2SA2-350
1U30S-MB2-SA2-350

Gam.:

Aprašymas:
USB Kabeliai / IEEE 1394 Kabeliai USB3 VISION IND CAMERA CABLE

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
66,48 € 66,48 €
56,50 € 565,00 €
52,97 € 1 324,25 €
50,44 € 2 522,00 €
49,13 € 4 913,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
3M
Gaminio kategorija: USB Kabeliai / IEEE 1394 Kabeliai
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
3.5 m
Black
1U30S
30 V
Prekės Ženklas: 3M Electronic Solutions Division
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Dabartinė klasė: 200 mA, 1.5 A
Duomenų perdavimo sparta: 5 Gb/s
Apvalkalo Medžiaga: Polyvinyl Chloride (PVC)
Gaminio tipas: USB Cables / IEEE 1394 Cables
Gamyklinės pakuotės kiekis: 5
Subkategorija: Cable Assemblies
Dalies Nr., kitokios klasifikacijos numeriai: 7010684780
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

1U30S USB3 Vision Industrial Camera Cable Assembly

3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies feature USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. These durable cables hold up after 10 million U-shaped cycles for applications where repetitive bending and sliding motion are challenges. 3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies help deliver signal transmission up to and beyond 5m. The 1U30S series serves a broad range of industries and is ideal for machine vision as part of industrial automation.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.