Panasonic Industrial Devices LF-G Non-Polarized Power Relays

Panasonic LF-G Non-Polarized Power Relays feature a 1.8mm contact gap and are capable of switching capacities up to 33A 250VAC. This makes the LF-G Series ideal for usage in solar applications for AC line switching. Both standard type and high capacity types are available in a 1formA contact arrangement with Class F coil insulation. This Panasonic series is compliant with IEC62109 and VDE0126 photovoltaic standards and has excellent creepage, clearance, and breakdown voltage.

Features

  • 1.8mm contact gap
  • High insulation resistance
  • Low coil holding voltage
  • UL/C-UL and VDE approval
  • RoHS compliant

Applications

  • Smart grid equipment
  • Uninterruptible Power Supplies (UPS)
  • Microwaves
  • Battery charge/discharge systems
Paskelbta: 2013-10-17 | Atnaujinta: 2022-03-11