KEMET ALS30 Electrolytic Screw Terminal Capacitors

KEMET ALS30 Series Electrolytic Screw Terminal Capacitors are compact aluminum capacitors offering long life of 20,000 hours at +85°C. High ripple current and excellent surge voltage capability make the KEMET ALS30 capacitors ideally suited for industrial and commercial applications. Kemet's ALS30/31 series of screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy such as telecommunication power supplies, process control, AC-motor control, traction, welding, measuring, frequency converters, UPS systems, and switch mode power supplies.

Features

  • Compact size
  • High ripple current
  • Long-life, 20,000 hours at +85°C
  • Excellent surge voltage capability
  • RoHS compliant
  • Mounting positions
    • Can be mounted in any position so long as the safety vent can operate and it is possible for some electrolyte to be expelled (suitable precautions should be instigated by the system designer to avoid secondary short circuits as its the conducting liquid)
    • Designed to be mounted in free air and are not suitable for submersion in liquid
  • 10Hz to 55Hz vibration at 0.75mm or 10g for 3x2 hours duration, except for 220mm long cans which operate at 10Hz to 55Hz at 0.35mm or 5g for 3x0.5 hours duration.
  • ≥100MΩ at 100VDC insulating resistance, across the insulating sleeve
  • ≥2500VDC voltage proof, across the insulating sleeve
  • Safety vent for overpressure featured on the terminal deck in the form of a rubber plug designed to relieve the build-up of internal pressure due to over stress or catastrophic failure

Applications

  • Telecommunication power supplies
  • Process control
  • AC-motor control
  • Smoothing
  • Energy storage
  • Traction
  • Welding
  • Measuring
  • Frequency converters
  • UPS systems
  • Switch Mode Power Supplies (SMPS)

Accessories

KEMET ALS30 Electrolytic Screw Terminal Capacitors

The KEMET Nylon Cap Nut features a mounting hole of 22.5mm, a maximum chassis thickness of 5mm, 19mm jaw width, and a creepage distance of 5mm. With a test voltage of 50Hz to 60Hz at 1 minute (KVAC), the KEMET Nylon Cap Nut can be tightened to a maximum 8NM torque.

Paskelbta: 2009-11-06 | Atnaujinta: 2023-08-23