Bourns SA2 Series Gas Discharge Tubes

Bourns SA2 Series High Voltage Gas Discharge Tube devices are designed for high isolation applications. The SA2 series features quick response time, long service life, a wide temperature range and is offered with a DC breakdowns from 2.4kV to 7.2kV. Bourns SA2 Series High Voltage GDTs are ideal for street lighting, medical devices, air conditioning, power supplies, projectors and welders.

Features

  • Formerly a Jensen Devices product
  • High insulation resistance
  • Quick response, long service life
  • Available DC breakdown range
  • 2.4kV to 7.2kV
  • Wide operating temperature range
  • RoHS compliant

Applications

  • Street lighting
  • Medical devices
  • Air conditioning
  • Power supplies
  • Projectors
  • Welders
Paskelbta: 2013-02-18 | Atnaujinta: 2024-09-25