HS00110

TDK-Lambda
967-HS00110
HS00110

Mfr.:

Description:
Heat Sinks PFH500 Heatsink 1.5" fins

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heatpipes
Screw
Aluminum
3.5 C/W
101.6 mm
60.96 mm
38.1 mm
Round Heat Pipe
Brand: TDK-Lambda
Product Type: Heat Sinks
Series: PFH500
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Part # Aliases: HS00110
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616999099
CNHTS:
8504902000
USHTS:
8504909650
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFH500F 500W AC/DC Power Modules

TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,04 € 24,04 €
22,08 € 220,80 €
21,38 € 534,50 €
21,37 € 1 068,50 €
20,86 € 2 086,00 €
19,93 € 4 982,50 €