KYOCERA AVX F72 & F75 Conformal Tantalum Capacitors

KYOCERA AVX F72 and F75 Tantalum Capacitors are conformal coated chip capacitors compliant with RoHS directive 2011/65/EU. The conformal structure allows a larger amount of capacitance in a smaller package to save board space. Typical applications for these capacitors include smartphones, wireless modules, hearing aids, and mobile phones. These KYOCERA AVX SMD chips are available as low profile (F72) or maximum capacitance/voltage (CV) (F75) variants.

Features

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD conformal
  • Small and low profile

Applications

  • Smartphones
  • Mobile phones
  • Wireless modules
  • Hearing aids

Specifications

  • 85°C rated temperature
  • -55°C to +125°C category temperature range
  • 33μF and 2200μF capacitance range
  • ±20%, ±10% capacitance tolerance at 120Hz
Paskelbta: 2018-08-17 | Atnaujinta: 2023-01-03