3M Thermally Conductive Interface Pads
3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.Features
- High thermal conductivity
- Good electrical insulation properties
- Good softness and conformability even to non-flat surfaces
- Slight tack allows pre-assembly
- Good wet-ability for improved and lower thermal resistance
Applications
- Integrated Circuit (IC) chip packaging heat conduction
- Heat sink interface
- COF heat conduction
- LED board TIM
- HD TV IC chip
- General gap filling in electronic devices
View Results ( 32 ) Page
| Dalies Numeris | Duomenų Lapas | Tipas | Storis | Aprašymas |
|---|---|---|---|---|
| 8810-4X10 | ![]() |
Thermally Conductive Tape | 0.25 mm | Terminiai Interface Produktai FULLAXS EMI BULKHEAD ASSEMBLY |
| 9713-4X10 | ![]() |
Conductive | 0.0889 mm | Lipniosios juostos XYZ-Axis Electrically Conductive Tape 4 in x 10yds Roll |
| 5591-25 | ![]() |
Thermally Conductive Tape | 2.5 mm | Terminiai Interface Produktai WX300901310 3M(TM) THERMALLY COND INTERFACE PAD 5591, 210MM X 300MM 2.5MM |
| AB7030HF | ![]() |
Absorber Sheets & Tiles | 0.3 mm | EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai EMI ABSORBER 210MMX297MM |
| 5519-210x155-20 | ![]() |
Thermally Conductive Tape | 2 mm | Terminiai Interface Produktai |
| 5519-210x155-40 | ![]() |
Thermally Conductive Tape | 1 mm | Terminiai Interface Produktai Thermally Conductive Interface Pad Sheet, 210mm x 155mm x 1.0mm |
| 5583S-10 | ![]() |
Thermally Conductive Tape | 1 mm | Terminiai Interface Produktai WX300950580 3M(TM) THERMALLY COND INTERFACE PAD 5583S, 210MM X 300MM 1.0MM |
| 9703-4X10 | ![]() |
Conductive | Lipniosios juostos Electrically Conductive Adhesive Transfer Tape 4 in x 10yd Roll | |
| 9711S | ![]() |
Conductive | 100 uM | Lipniosios juostos Electrically Conductive Double-Sided Tape 9711S, 25 mm x 10 m, 100um |
| AB6005S | ![]() |
Absorber Sheets & Tiles | 0.105 mm | EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai EMI Absorber AB6005S, 210 mm x 297 mm Roll |
Paskelbta: 2019-03-24
| Atnaujinta: 2023-05-08