3M Mini Stack Connector Wiremount Socket 3S5 Series
3M Mini Stack Connector Wiremount Socket 3S5 Series provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M Mini-Clamp Connectors. These connectors terminate 3 or 4 wires in a single action and are compatible with wire gauges from 30AWG to 22AWG with highly reliable double IDC termination.Features
- Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
- Compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp Connectors
- Wiring time is reduced by approximately 60% compared to crimping connectors
- Terminate 3 or 4 wires in a single action
- Suitable for wiring applications 30AWG to 22AWG and requiring 32V, 2.0A maximum
- Features highly reliable double IDC termination
- Contact integrated into the housing to simplify handling
- No need to strip wires, minimizes waste and damaging wires
Specifications
- 23VAC/DC maximum voltage
- Current ratings
- 2.0A maximum for 26AWG to 22AWG
- 1.5A maximum for 28AWG and 27AWG
- 1.0A maximum for 30AWG and 29AWG
- -20°C to +85°C temperature range
- UL 94V-0 PBT resin housing
- Copper alloy contacts
- Plating
- Gold plating over nickel plating in the wiping area
- Nickel-plated IDC
Accessories
The 3M Mini Stack Dust Covers create a four-socket block to plug into the header and prevent debris from getting inside the boardmount headers. These dust covers are comprised of a UL 94V-0 PBT resin.
Additional Resources
Paskelbta: 2021-08-09
| Atnaujinta: 2024-01-25